Cart

MAL211829109E3

VISHAY

118 10uF 100V 20% 6x18
Supplier: Vishay
Matchcode: HHEA10U100V
Rutronik No.: KEL18665
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.20 $
1,200.00 $

Prices

1,000 1.20 $
2,000 1.11 $
3,000 1.06 $

Parameter

C(N)
10 µF
V(N)
100 V
Style
AXIAL
Rutronik size
6x18 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,5x18 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?