Cart

MAL211818102E3

VISHAY MAL211818102E3

image shown is a representation only

VISHAY

118 1000uF 63V 20% 21x38
Supplier: Vishay
Matchcode: HHEA1000U63V
Rutronik No.: KEL19497
Unit Pack: 100
MOQ: 900
Packaging: BULK
On request
5.31 $
4,779.00 $

Parameter

C(N)
1000 µF
V(N)
63 V
Style
AXIAL
Rutronik size
21x38 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
1820 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
34 mm
Wirelength tol.
1 mm
Wire diameter
0.8 mm
Supp. case size
21x38 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Netherlands
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?