Cart

MAL211655221E3

VISHAY MAL211655221E3

image shown is a representation only

VISHAY

116 220uF 16V 20% 8x11/5,0
Supplier: Vishay
Matchcode: HFR220U16V5,0
Rutronik No.: KEL16956
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.3709 $
370.90 $

Prices

1,000 0.3709 $
2,000 0.3538 $
3,000 0.3367 $
6,000 0.311 $
9,000 0.3025 $

Parameter

C(N)
220 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8,2x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?