Cart

MAL210659223E3

VISHAY

106 22000uF 100V 20% 76x105/31,
Supplier: Vishay
Matchcode: SBC22000U100V31,8
Rutronik No.: KEL21100
Unit Pack: 12
MOQ: 60
Packaging: BULK
On request
76.21 $
4,572.60 $

Parameter

C(N)
22000 µF
V(N)
100 V
Style
SCREW
Rutronik size
76x105 mm
Pitch
31.8 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
8000 h
I(100kHz/105°C)
23400 mA
Packaging
BULK
Tolerance pos.
30 %
Cap. tol. neg
-10 %
Permis.T(A) min
-40 °C
Con. design
STUD M12
Supp. case size
76x105 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?