Cart

MAL209755101E6

VISHAY MAL209755101E6

image shown is a representation only

VISHAY

097 100uF 16V 20% 6x7/2,5
Supplier: Vishay
Matchcode: SEM100U16V2,5
Rutronik No.: KEL19069
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.1636 $
163.60 $

Prices

1,000 0.1636 $
2,000 0.1561 $
3,000 0.1485 $
5,000 0.1372 $
6,000 0.1334 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
RADIAL
Rutronik size
6x7 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1500 h
Z(100kHz/20°C)
2500 mOhm
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
6,3x7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Indonesia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?