Cart

MAL209018152E3

VISHAY MAL209018152E3

image shown is a representation only

VISHAY

090 1500uF 63V 20% 22x25/10,0
Supplier: Vishay
Matchcode: HTR1500U63V10,0
Rutronik No.: KEL21569
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

C(N)
1500 µF
V(N)
635 V
Style
SNAP IN
Rutronik size
22x25 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
2100 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
2 PIN
Wire diameter
2 mm
Supp. case size
22x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?