Cart

MAL205958689E3

VISHAY MAL205958689E3

image shown is a representation only

VISHAY

059 68uF 385V 20% 25x30/10,0
Supplier: Vishay
Matchcode: HTR68U385V10,0
Rutronik No.: KEL16181
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
4.25 $
425.00 $

Prices

100 4.25 $
200 4.06 $
300 3.85 $
400 3.46 $

Parameter

C(N)
68 µF
V(N)
385 V
Style
SNAP IN
Rutronik size
25x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
2 PIN
Wire diameter
2 mm
Supp. case size
25x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?