Cart

MAL205952221E3

VISHAY MAL205952221E3

image shown is a representation only

VISHAY

059 220uF 200V 20% 25x30/10,0
Supplier: Vishay
Matchcode: HTR220U200V10,0
Rutronik No.: KEL15149
Unit Pack: 100
MOQ: 800
Packaging: BULK
On request
3.31 $
2,648.00 $

Parameter

C(N)
220 µF
V(N)
200 V
Style
SNAP IN
Rutronik size
25x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
1218 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
5.8 mm
Supp. case size
25x30 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?