Cart

MAL205756689E3

VISHAY MAL205756689E3

image shown is a representation only

VISHAY

057 68uF 400V 20% 22x30/10,0
Supplier: Vishay
Matchcode: TR68U400V10,0
Rutronik No.: KEL16482
Unit Pack: 100
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.24 $
2,592.00 $

Prices

800 3.24 $
1,000 3.06 $

Parameter

C(N)
68 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
22x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
12000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Supp. case size
22x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?