Cart

MAL205657472E3

VISHAY MAL205657472E3

image shown is a representation only

VISHAY

056 4700uF 40V 20% 25x30/10,0
Supplier: Vishay
Matchcode: TR4700U40V10,0
Rutronik No.: KEL11755
Unit Pack: 100
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.28 $
3,424.00 $

Prices

800 4.28 $
1,000 4.03 $

Parameter

C(N)
4700 µF
V(N)
40 V
Style
SNAP IN
Rutronik size
25x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
12000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
25x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?