Cart

MAL205656472E3

VISHAY MAL205656472E3

image shown is a representation only

VISHAY

056 4700uF 25V 20% 22x30/10,0
Supplier: Vishay
Matchcode: TR4700U25V10,0
Rutronik No.: KEL20424
Unit Pack: 100
MOQ: 800
Packaging: BULK
On request
4.01 $
3,208.00 $

Parameter

C(N)
4700 µF
V(N)
25 V
Style
SNAP IN
Rutronik size
22x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
12000 h
Z(100kHz/20°C)
65 mOhm
I(100kHz/105°C)
2370 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Wire diameter
2 mm
Supp. case size
22x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?