Cart

MAL205647682E3

VISHAY MAL205647682E3

image shown is a representation only

VISHAY

056 6800uF 40V 20% 25x40/10,0
Supplier: Vishay
Matchcode: TR6800U40V10,0
Rutronik No.: KEL18160
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
On request
On request

Parameter

C(N)
6800 µF
V(N)
40 V
Style
SNAP IN
Rutronik size
25x40 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
12000 h
Z(100kHz/20°C)
53 mOhm
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Wire diameter
2 mm
Supp. case size
25x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?