Cart

MAL205358471E3

VISHAY

053 470uF 385V 20% 40x50
Supplier: Vishay
Matchcode: LS470U385V
Rutronik No.: KEL16666
Unit Pack: 50
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.01 $
2,252.50 $

Prices

250 9.01 $
500 8.26 $

Parameter

C(N)
470 µF
V(N)
385 V
Style
RADIAL
Rutronik size
40x50 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
12000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
5.1 mm
Con. design
5 PIN
Wirelength tol.
0.1 mm
Supp. case size
40x50 mm
Formed leads
PRINT.WIRE
Purpose of use
POWER
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?