Cart

MAL204858222E3

VISHAY MAL204858222E3

image shown is a representation only

VISHAY

048 2200uF 63V 20% 18x35/7,5
Supplier: Vishay
Matchcode: HFR2200U63V7,5
Rutronik No.: KEL14035
Unit Pack: 100
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
1,260.00 $

Prices

600 2.10 $
1,000 1.98 $
2,000 1.81 $

Parameter

C(N)
2200 µF
V(N)
63 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
18x35 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?