Cart

MAL204850222E3

VISHAY MAL204850222E3

image shown is a representation only

VISHAY

048 2200uF 35V 20% 16x31/7,5
Supplier: Vishay
Matchcode: HFR2200U35V7,5
Rutronik No.: KEL18589
Unit Pack: 100
MOQ: 600
Packaging: BULK
On request
1.23 $
738.00 $

Parameter

C(N)
2200 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
45 mOhm
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x31 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?