Cart

MAL204225109E3

VISHAY

042 10uF 350V -10+50% 12x30
Supplier: Vishay
Matchcode: AA10U350V
Rutronik No.: KEL20157
Unit Pack: 400
MOQ: 800
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.06 $
848.00 $

Prices

800 1.06 $
2,000 1.02 $
6,000 0.98242 $
10,000 0.94147 $

Parameter

C(N)
10 µF
V(N)
350 V
Style
AXIAL
Rutronik size
12x30 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
15000 h
Z(100kHz/20°C)
15 mOhm
I(100kHz/105°C)
225 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
12,5x30 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?