- Home
- Electrolytic Capacitors
- Vishay Electrolytic Capacitors
image shown is a representation only

038 100uF 25V 20% 6x11/2,5
Supplier:
Vishay
Matchcode:
SE100U25V2,5
Rutronik No.:
KEL15243
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
- C(N)
-
100 µF
- V(N)
-
25 V
- Style
-
RADIAL
- Rutronik size
-
6x11 mm
- Pitch
-
2.5 mm
- Permiss.Ta max
-
85 °C
- Lifetime @Tamax
-
2500 h
- Packaging
-
AMMOPACK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Con. design
-
NA
- Supp. case size
-
6,3x11 mm
- Formed leads
-
NO
- Purpose of use
-
NA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Formed pad
-
STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
038 100uF 25V 20% 6x11/2,5
Packaging:
BULK
SK 100uF 35V 20% 6x11/2,5
Packaging:
AMMOPACK
SG 100uF 16V 20% 6x11/2,5
Packaging:
AMMOPACK
SD 100uF 35V 20% 6x11/2,5
Packaging:
AMMOPACK
M 100uF 16V 20% 5x11/2,5
Packaging:
AMMOPACK
SK 100uF 35V 20% 6x11/5,0
Packaging:
AMMOPACK
036 100uF 16V 20% 5x11/2,5
Packaging:
AMMOPACK
SD 100uF 25V 20% 5x11/2,5...
Packaging:
AMMOPACK
SK 100uF 63V 20% 10x12/5,0
Packaging:
AMMOPACK
SK 100uF 63V 20% 8x11/3,5
Packaging:
AMMOPACK
Previous
Next