Cart

MAL203861222E3

VISHAY MAL203861222E3

image shown is a representation only

VISHAY

038 2200uF 50V 20% 16x31/7,5
Supplier: Vishay
Matchcode: SE2200U50V7,5
Rutronik No.: KEL18079
Unit Pack: 200
MOQ: 1200
Packaging: BULK
On request
1.26 $
1,512.00 $

Parameter

C(N)
2200 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x31 mm
Pitch
7.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3500 h
I(100kHz/105°C)
1885 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
CUT 4,0
Wirelength tol.
1 mm
Wire diameter
0.8 mm
Supp. case size
16x31 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?