- Home
- Electrolytic Capacitors
- Vishay Electrolytic Capacitors
image shown is a representation only

038 4,7uF 63V 20% 5x11/2,0
Supplier:
Vishay
Matchcode:
SE4,7U63V2,0
Rutronik No.:
KEL19354
Unit Pack: 5000
MOQ: 20000
Packaging: BULK
- C(N)
-
4.7 µF
- V(N)
-
63 V
- Style
-
RADIAL
- Rutronik size
-
5x11 mm
- Pitch
-
2 mm
- Permiss.Ta max
-
85 °C
- Lifetime @Tamax
-
2500 h
- I(100kHz/105°C)
-
45 mA
- Packaging
-
BULK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Con. design
-
NA
- Wire diameter
-
0.5 mm
- Supp. case size
-
5x11 mm
- Formed leads
-
NO
- Purpose of use
-
NA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Formed pad
-
STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SD 4,7uF 100V 20% 5x11/2,0
Packaging:
BULK
A-M 4,7uF 100V 20% 5x11/2,0
Packaging:
BULK
SK 4,7uF 100V 20% 5x11/2,0
Packaging:
AMMOPACK
SD 4,7uF 100V 20% 5x11/2,5...
Packaging:
AMMOPACK
SD 4,7uF 100V 20% 5x11/5,0
Packaging:
AMMOPACK
SK 4,7uF 100V 20% 5x11/2,5...
Packaging:
AMMOPACK
SK 4,7uF 100V 20% 5x11/5,0
Packaging:
AMMOPACK
GR 4,7uF 450V 20% 8x12/5,0
Packaging:
AMMOPACK
GR 4,7uF 450V 20% 8x12/5,0...
Packaging:
BULK
SD 4,7uF 400V 20% 10x12/5,0
Packaging:
AMMOPACK
Previous
Next