Cart

MAL203838221E3

VISHAY MAL203838221E3

image shown is a representation only

VISHAY

038 220uF 63V 20% 10x16/5,0 VW
Supplier: Vishay
Matchcode: SE220U63V5,0
Rutronik No.: KEL15250
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
On request
0.2525 $
1,262.50 $

Parameter

C(N)
220 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3500 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?