Cart

MAL203831221E3

VISHAY MAL203831221E3

image shown is a representation only

VISHAY

038 220uF 50V 20% 10x12/5,0
Supplier: Vishay
Matchcode: SE220U50V5,0
Rutronik No.: KEL15246
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
On request
0.1781 $
890.50 $

Parameter

C(N)
220 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3500 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x12 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?