Cart

MAL203690004E3

VISHAY MAL203690004E3

image shown is a representation only

VISHAY

036 10uF 50V 20% 5x11/2,5
Supplier: Vishay
Matchcode: SE10U50V2,5
Rutronik No.: KEL17941
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1594 $
956.40 $

Parameter

C(N)
10 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?