Cart

MAL203675101E3

VISHAY MAL203675101E3

image shown is a representation only

VISHAY

036 100uF 16V 20% 5x11/2,5
Supplier: Vishay
Matchcode: SE100U16V2,5
Rutronik No.: KEL12270
Unit Pack: 2000
MOQ: 6000
Packaging: AMMOPACK
On request
0.2175 $
1,305.00 $

Prices

6,000 0.2175 $
12,000 0.1954 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?