Cart

MAL203638479E3

VISHAY MAL203638479E3

image shown is a representation only

VISHAY

036 47uF 63V 20% 8x11/5,0
Supplier: Vishay
Matchcode: SE47U63V5,0
Rutronik No.: KEL11811
Unit Pack: 1000
MOQ: 4000
Packaging: AMMOPACK
On request
0.2678 $
1,071.20 $

Prices

4,000 0.2678 $
8,000 0.2605 $

Parameter

C(N)
47 µF
V(N)
63 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8,2x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?