Cart

MAL203638109E3

VISHAY MAL203638109E3

image shown is a representation only

VISHAY

036 10uF 63V 20% 5x11/5,0
Supplier: Vishay
Matchcode: SE10U63V5,0
Rutronik No.: KEL9956
Unit Pack: 2000
MOQ: 6000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1695 $
1,017.00 $

Prices

6,000 0.1695 $
8,000 0.1624 $

Parameter

C(N)
10 µF
V(N)
63 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2500 h
I(100kHz/105°C)
70 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?