Cart

MAL203138479E3

VISHAY MAL203138479E3

image shown is a representation only

VISHAY

031 47uF 63V 10% 8x18
Supplier: Vishay
Matchcode: AA47U63V
Rutronik No.: KEL20539
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
On request
0.5301 $
1,060.20 $

Prices

2,000 0.5301 $
4,000 0.5155 $

Parameter

C(N)
47 µF
V(N)
63 V
Style
AXIAL
Rutronik size
8x18 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
266 mA
Packaging
AMMOPACK
Tolerance pos.
50 %
Cap. tol. neg
-10 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
8x18 mm
Reel step
10 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?