Cart

MAL203038108E3

VISHAY MAL203038108E3

image shown is a representation only

VISHAY

030 1uF 63V 20% 4x10
Supplier: Vishay
Matchcode: AA1U63V
Rutronik No.: KEL17265
Unit Pack: 1000
MOQ: 3000
Packaging: AMMOPACK
On request
0.3542 $
1,062.60 $

Prices

3,000 0.3542 $
6,000 0.3272 $
9,000 0.3182 $

Parameter

C(N)
1 µF
V(N)
63 V
Style
AXIAL
Rutronik size
4x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
4,5x10 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?