Cart

MAL203036101E3

VISHAY

030 100uF 25V -10+50% 8x11
Supplier: Vishay
Matchcode: AA100U25V
Rutronik No.: KEL21519
Unit Pack: 2500
MOQ: 2500
Packaging: AMMOPACK
On request
0.5555 $
1,388.75 $

Prices

2,500 0.5555 $
5,000 0.5299 $
7,500 0.4658 $
10,000 0.4487 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
AXIAL
Rutronik size
8x11 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
208 mA
Packaging
AMMOPACK
Tolerance pos.
50 %
Cap. tol. neg
-10 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?