Cart

MAL203034479E3

VISHAY

030 47uF 10V -10+50% 4x10
Supplier: Vishay
Matchcode: AA47U10V
Rutronik No.: KEL12043
Unit Pack: 1000
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2968 $
890.40 $

Prices

3,000 0.2968 $
4,000 0.2844 $

Parameter

C(N)
47 µF
V(N)
10 V
Style
AXIAL
Rutronik size
4x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
Packaging
AMMOPACK
Tolerance pos.
50 %
Cap. tol. neg
-10 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
4,5x10 mm
Formed leads
NA
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?