Cart

MAL202190552E3

VISHAY

021 22uF 100V 20% 8x11
Supplier: Vishay
Matchcode: AA22U100V
Rutronik No.: KEL19918
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
On request
0.6828 $
1,365.60 $

Prices

2,000 0.6828 $
4,000 0.6641 $

Parameter

C(N)
22 µF
V(N)
100 V
Style
AXIAL
Rutronik size
8x11 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
4100 mOhm
I(100kHz/105°C)
133 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?