Cart

MAL202190552E3

VISHAY

021 22uF 100V 20% 8x11
Supplier: Vishay
Matchcode: AA22U100V
Rutronik No.: KEL19918
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4104 $
820.80 $

Prices

2,000 0.4104 $
2,500 0.3933 $

Parameter

C(N)
22 µF
V(N)
100 V
Style
AXIAL
Rutronik size
8x11 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
4100 mOhm
I(100kHz/105°C)
133 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?