Cart

MAL202190538E3

VISHAY

021 100uF 40V 20% 8x11
Supplier: Vishay
Matchcode: AA100U40V
Rutronik No.: KEL12045
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4115 $
823.00 $

Prices

2,000 0.4115 $
2,500 0.3943 $

Parameter

C(N)
100 µF
V(N)
40 V
Style
AXIAL
Rutronik size
8x11 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2500 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x11 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?