Cart

MAL202190514E3

VISHAY MAL202190514E3

image shown is a representation only

VISHAY

021 470uF 40V 20% 10x25
Supplier: Vishay
Matchcode: AA470U40V
Rutronik No.: KEL16398
Unit Pack: 500
MOQ: 1500
Packaging: AMMOPACK
On request
0.9653 $
1,447.95 $

Prices

1,500 0.9653 $
3,000 0.8671 $

Parameter

C(N)
470 µF
V(N)
40 V
Style
AXIAL
Rutronik size
10x25 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2500 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?