Cart

MAL202190062E3

VISHAY MAL202190062E3

image shown is a representation only

VISHAY

021 4700uF 25V 20% 18x38
Supplier: Vishay
Matchcode: AA4700U25V
Rutronik No.: KEL15550
Unit Pack: 125
MOQ: 875
Packaging: BULK
On request
2.36 $
2,065.00 $

Parameter

C(N)
4700 µF
V(N)
25 V
Style
AXIAL
Rutronik size
18x38 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
8000 h
I(100kHz/105°C)
1920 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
18x38 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?