Cart

MAL202137101E3

VISHAY

021 100uF 40V 20% 6x18
Supplier: Vishay
Matchcode: AA100U40V
Rutronik No.: KEL17774
Unit Pack: 1000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4116 $
823.20 $

Prices

2,000 0.4116 $
4,000 0.3944 $

Parameter

C(N)
100 µF
V(N)
40 V
Style
AXIAL
Rutronik size
6x18 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2500 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,5x18 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?