Cart

MAL202136471E3

VISHAY

021 470uF 25V 20% 10x18
Supplier: Vishay
Matchcode: AA470U25V
Rutronik No.: KEL19403
Unit Pack: 500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.6225 $
933.75 $

Prices

1,500 0.6225 $
2,000 0.5746 $
2,500 0.5507 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
AXIAL
Rutronik size
10x18 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2500 h
Z(100kHz/20°C)
48 mOhm
I(100kHz/105°C)
450 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
10x18 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?