Cart

MAL202136101E3

VISHAY MAL202136101E3

image shown is a representation only

VISHAY

021 100uF 25V 20% 6x10
Supplier: Vishay
Matchcode: AA100U25V
Rutronik No.: KEL11991
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
Soon available
0.5148 $
514.80 $

Prices

1,000 0.5148 $
2,000 0.4911 $
3,000 0.4673 $
6,000 0.4198 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
AXIAL
Rutronik size
6x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2500 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6x10 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?