Cart

MAL202135471E3

VISHAY

021 470uF 16V 20% 8x18
Supplier: Vishay
Matchcode: AA470U16V
Rutronik No.: KEL12023
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4714 $
942.80 $

Prices

2,000 0.4714 $
2,500 0.4518 $

Parameter

C(N)
470 µF
V(N)
16 V
Style
AXIAL
Rutronik size
8x18 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x18 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?