Cart

MAL202134221E3

VISHAY

021 220uF 10V 20% 6x10
Supplier: Vishay
Matchcode: AA220U10V
Rutronik No.: KEL14899
Unit Pack: 1000
MOQ: 3000
Packaging: AMMOPACK
On request
0.4673 $
1,401.90 $

Prices

3,000 0.4673 $
6,000 0.4198 $

Parameter

C(N)
220 µF
V(N)
10 V
Style
AXIAL
Rutronik size
6x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2500 h
I(100kHz/105°C)
192 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
6x10 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?