Cart

MAL202134102E3

VISHAY MAL202134102E3

image shown is a representation only

VISHAY

021 1000uF 10V 20% 10x18
Supplier: Vishay
Matchcode: AA1000U10V
Rutronik No.: KEL17201
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
Soon available
0.8162 $
408.10 $

Prices

500 0.8162 $
1,000 0.7785 $
1,500 0.7408 $
3,000 0.6843 $
4,500 0.6655 $

Parameter

C(N)
1000 µF
V(N)
10 V
Style
AXIAL
Rutronik size
10x18 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2500 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x18 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?