Cart

MAL202117472E3

VISHAY

021 4700uF 40V 20% 21x38
Supplier: Vishay
Matchcode: AA4700U40V
Rutronik No.: KEL12969
Unit Pack: 100
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.00 $
900.00 $

Prices

300 3.00 $
500 2.89 $
1,000 2.73 $

Parameter

C(N)
4700 µF
V(N)
40 V
Style
AXIAL
Rutronik size
21x38 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
8000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
21x38 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?