Cart

MAL202117222E3

VISHAY MAL202117222E3

image shown is a representation only

VISHAY

021 2200uF 40V 20% 18x30
Supplier: Vishay
Matchcode: AA2200U40V
Rutronik No.: KEL3998
Unit Pack: 120
MOQ: 120
Packaging: BULK
Best Choice
In Stock
2.09 $
250.80 $

Prices

120 2.09 $
240 2.00 $
360 1.90 $
480 1.75 $
960 1.71 $

Parameter

C(N)
2200 µF
V(N)
40 V
Style
AXIAL
Rutronik size
18x30 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
8000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
18x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?