Cart

MAL202117102E3

VISHAY MAL202117102E3

image shown is a representation only

VISHAY

021 1000uF 40V 20% 12x30
Supplier: Vishay
Matchcode: AA1000U40V
Rutronik No.: KEL11683
Unit Pack: 260
MOQ: 780
Packaging: BULK
On request
1.26 $
982.80 $

Prices

780 1.26 $
1,560 1.17 $
2,340 1.1285 $

Parameter

C(N)
1000 µF
V(N)
40 V
Style
AXIAL
Rutronik size
12x30 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
8000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
12,5x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?