Cart

M64Z502KB40

VISHAY

M64Z 5K 10% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT5KSCE
Rutronik No.: WER2842
Unit Pack: 200
MOQ: 1000
Packaging: BOX
On request
0.8262 $
826.20 $

Parameter

Resistor value
5K Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
SIDE
Turns
21
Length
9.7 mm
Width
5 mm
Height
9.8 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
250 V
Leadfree Defin.
4
Pitch width
2.54 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
5 mm
Max.oper.temp.
155 °C
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?