Cart

M64Z203KB40

VISHAY

64Z 20K 10% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT20KSCE
Rutronik No.: WER2523
Unit Pack: 200
MOQ: 1000
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.8192 $
819.20 $

Prices

1,000 0.8192 $
2,000 0.782 $

Parameter

Resistor value
20K Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
SIDE
Turns
MULTI
Length
9.7 mm
Width
5 mm
Height
9.8 mm
Install.pos.
VERTICAL
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Pitch width
2.54 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
5.00 mm
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?