Cart

M64Y202KB40

VISHAY

64Y 2K 10% LIN 0,5W TK100
Supplier: Vishay
Matchcode: TSTT2KTCE
Rutronik No.: WER2717
Unit Pack: 200
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7842 $
784.20 $

Parameter

Resistor value
2K Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
TOP
Turns
25
Length
9.7 mm
Width
5 mm
Height
9.8 mm
Install.pos.
VERTICAL
Max.oper.volt.
31.6 V
Leadfree Defin.
RoHS-conform
Pitch width
5 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
2.5 mm
Max.oper.temp.
155 °C
Package
THT
Automotive
NO
Packaging
BULK
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?