Cart

M63P103KB40

VISHAY

M63P 10K 10% 0,5W
Supplier: Vishay
Matchcode: TSTT10KTCE
Rutronik No.: WER2407
Unit Pack: 200
MOQ: 200
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.985 $
197.00 $

Prices

200 0.985 $
1,000 0.9029 $
2,000 0.8619 $

Parameter

Resistor value
10K Ω
Res.tolerance
10 %
Power rating
0.5 W
Length
9.52 mm
Width
9.52 mm
Height
4.83 mm
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?