Cart

M63M201KB40

VISHAY

63M (BI=72PM) 200R 10% 0,5W
Supplier: Vishay
Matchcode: TSTT200RSCE
Rutronik No.: WSPT3679
Unit Pack: 200
MOQ: 200
package: THT
Packaging: BULK
In Stock
1.14 $
228.00 $

Prices

200 1.14 $
400 0.9902 $
600 0.9807 $
2,000 0.9712 $

Parameter

Resistor value
200 Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
TOP
Turns
SINGLE
Length
10 mm
Width
10 mm
Height
4.83 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
300 V
Leadfree Defin.
4
Pitch width
5 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
4.78 mm
Max.oper.temp.
125 °C
Package
THT
Range of adjust
270 °
Automotive
NO
Packaging
BULK
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?