Cart

M43P503KB30T601

VISHAY

M43 T601 50K 10% LIN 0,75W
Supplier: Vishay
Matchcode: TSTT50KSCE
Rutronik No.: WER2456
Unit Pack: 100
MOQ: 100
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
2.11 $
211.00 $

Prices

100 2.11 $
200 2.08 $
500 2.02 $

Parameter

Resistor value
50K Ω
Res.tolerance
10 %
Power rating
0.75 W
Kind of adjust
SIDE
Turns
MULTI
Install.pos.
HORIZONTAL
Max.oper.volt.
400 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
Customs Tariff No.
85334010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?