Cart

M43P102KB40

VISHAY

M43P 1K 10% LIN 0,75W
Supplier: Vishay
Matchcode: TSTT1,0KSCE
Rutronik No.: WER2423
Unit Pack: 200
MOQ: 1000
package: THT
Packaging: BOX
On request
0.8712 $
871.20 $

Parameter

Resistor value
1K Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
SIDE
Turns
18
Length
19 mm
Width
4.8 mm
Height
6.4 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
400 V
Leadfree Defin.
4
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Mexico
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?